Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWI130T-P720Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9321
Product RangeW130 Series
Also Known As6032853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $893.870 |
| 5+ | $842.880 |
| 10+ | $804.920 |
| 25+ | $757.740 |
| 50+ | $707.870 |
Price for:Each
Minimum: 1
Multiple: 1
$893.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWI130T-P720Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM9321
Product RangeW130 Series
Also Known As6032853
Technical Datasheet
Sensing Method-
Sensor Output TypeAnalogue, PNP
Product RangeW130 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Method
-
Product Range
W130 Series
Supply Voltage DC Min
12V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Analogue, PNP
Connection Method
Cable
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
