Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL24-2R240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9387
Product RangeW24 Series
Also Known As1017858
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $512.640 |
| 5+ | $483.390 |
| 10+ | $461.620 |
| 25+ | $434.560 |
| 50+ | $405.960 |
Price for:Each
Minimum: 1
Multiple: 1
$512.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL24-2R240Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9387
Product RangeW24 Series
Also Known As1017858
Technical Datasheet
Sensing Range Max22m
Sensor Output TypeRelay
Sensing MethodDual Lens, Retroreflective
Product RangeW24 Series
Supply Voltage DC Min20V
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
20V
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Relay
Product Range
W24 Series
Supply Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
