Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL280-2H4331Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM9412
Product RangeW280-2 Series
Also Known As6044738
Your Part Number
1 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.880 |
| 5+ | $288.400 |
| 10+ | $276.880 |
| 25+ | $262.540 |
| 50+ | $247.410 |
Price for:Each
Minimum: 1
Multiple: 1
$303.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2H4331Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AM9412
Product RangeW280-2 Series
Also Known As6044738
Technical Datasheet
Sensing Range Max15m
Sensor Output TypeRelay
Sensing MethodDual Lens, Retroreflective
Product RangeW280-2 Series
Connection MethodCable Gland
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensing Method
Dual Lens, Retroreflective
Connection Method
Cable Gland
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W280-2 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
