Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL280-2P4331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9416
Product RangeW280-2 Series
Also Known As6044732
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.880 |
| 5+ | $288.400 |
| 10+ | $276.880 |
| 25+ | $262.540 |
| 50+ | $247.410 |
Price for:Each
Minimum: 1
Multiple: 1
$303.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2P4331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9416
Product RangeW280-2 Series
Also Known As6044732
Technical Datasheet
Sensing Range Max15m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypePNP
Product RangeW280-2 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Connection Method
Cable Gland
Supply Voltage DC Max
30V
Sensing Method
Dual Lens, Retroreflective
Product Range
W280-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
