Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWL34-V540Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9428
Product RangeW34 Series
Also Known As1019248
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $366.170 |
| 5+ | $345.280 |
| 10+ | $329.730 |
| 25+ | $310.390 |
| 50+ | $289.970 |
Price for:Each
Minimum: 1
Multiple: 1
$366.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL34-V540Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9428
Product RangeW34 Series
Also Known As1019248
Technical Datasheet
Sensing Range Max22m
Sensor Output TypeNPN / PNP
Sensing MethodDual Lens, Retroreflective
Product RangeW34 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
22m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W34 Series
Connection Method
5 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
