Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.980 |
| 5+ | $548.770 |
| 10+ | $537.580 |
Price for:Each
Minimum: 1
Multiple: 1
$559.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG4S-3P2232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9113
Product RangeW4 Series
Also Known As1044186
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WLG4S-3P2232 is a W4 series autocollimation, miniature photoelectric retro-reflective sensor.
- Sensing range from 0m to 3m, PinPoint LED light source
- Visible red light type of light, Ø 45mm (1.5m) light spot size (distance), AutoAdapt
- 650nm wave length, single teach-in button adjustment, detects transparent objects
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- PNP type, light/dark switching mode, ≤ 100mA max output current
- <lt/> 0.5ms response time, 1,000Hz switching frequency, complementary output function
- Rectangular housing, slim design detail, male connector M8, 4-pin connection
- Plastic-ABS housing, Plastic-PMMA front screen, IP67, IP66 rating
- Ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, UL file number NRKH.E181493 & NRKH7.E181493
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Product Range
W4 Series
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
5m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

