Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2P1402S04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9581
Product RangeW100-2 Series
Also Known As6052411
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $260.540 |
| 5+ | $240.550 |
| 10+ | $229.470 |
| 25+ | $216.080 |
| 50+ | $202.060 |
| 100+ | $189.830 |
Price for:Each
Minimum: 1
Multiple: 1
$260.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2P1402S04Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9581
Product RangeW100-2 Series
Also Known As6052411
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeW100-2 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
