Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB11-2P2461Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9514
Product RangeW11-2 Series
Also Known As1044442
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.470 |
| 5+ | $322.920 |
| 10+ | $308.380 |
| 25+ | $290.300 |
| 50+ | $271.190 |
Price for:Each
Minimum: 1
Multiple: 1
$342.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB11-2P2461Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM9514
Product RangeW11-2 Series
Also Known As1044442
Technical Datasheet
Sensing Range Max1.1m
Sensor Output TypeComplementary PNP
Sensing MethodBackground Suppression, Proximity
Product RangeW11-2 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.1m
Sensing Method
Background Suppression, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Complementary PNP
Product Range
W11-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
