Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16I-39111120ZZZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6304
Product RangeW16 Series
Also Known As1222708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $527.720 |
| 5+ | $497.600 |
| 10+ | $475.190 |
| 25+ | $447.340 |
| 50+ | $417.900 |
Price for:Each
Minimum: 1
Multiple: 1
$527.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16I-39111120ZZZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6304
Product RangeW16 Series
Also Known As1222708
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity
Product RangeW16 Series
Connection MethodCable with 6 Pin Q6 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 6 Pin Q6 Connector
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
