Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $364.060 |
| 5+ | $342.220 |
| 10+ | $335.370 |
| 25+ | $328.520 |
| 50+ | $321.680 |
Price for:Each
Minimum: 1
Multiple: 1
$364.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2F3110Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6329
Product RangeW2 Series
Also Known As1064396
Technical Datasheet
Sensing MethodBackground Suppression, Proximity
Product RangeW2 Series
Connection MethodCable with 3 Pin M8 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 3 Pin M8 Connector
Product Range
W2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

