Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTF12-3P2431T01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6455
Product RangeW12-3 Series
Also Known As1041407
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $661.290 |
| 5+ | $648.060 |
| 10+ | $634.840 |
| 25+ | $621.610 |
| 50+ | $608.380 |
Price for:Each
Minimum: 1
Multiple: 1
$661.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12-3P2431T01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6455
Product RangeW12-3 Series
Also Known As1041407
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypePNP
Sensing MethodForeground Suppression, Proximity
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Foreground Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W12-3 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
