Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-C30UA1M8U13Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM4767
Also Known As2107782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $40.890 |
| 10+ | $39.130 |
| 25+ | $37.140 |
| 50+ | $34.660 |
| 100+ | $32.680 |
| 250+ | $29.690 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-C30UA1M8U13Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM4767
Also Known As2107782
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
-
Cable Length - Imperial
11.81"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
