Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZTE18-4AB4A2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6629
Product RangeZ18 Simple Sense Series
Also Known As1091823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.160 |
| 5+ | $220.110 |
| 10+ | $213.090 |
| 25+ | $206.070 |
| 50+ | $201.950 |
| 100+ | $197.820 |
Price for:Each
Minimum: 1
Multiple: 1
$234.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZTE18-4AB4A2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM6629
Product RangeZ18 Simple Sense Series
Also Known As1091823
Technical Datasheet
Sensing Range Max700mm
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodEnergetic, Proximity
Product RangeZ18 Simple Sense Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensing Method
Energetic, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
Z18 Simple Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
