Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-3CA0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AC6951
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $38.240 |
| 5+ | $35.330 |
| 10+ | $32.760 |
| 25+ | $29.850 |
| 50+ | $27.650 |
| 100+ | $27.090 |
| 250+ | $26.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-2AA10-3CA0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AC6951
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithSiemens SPST-NC Enclosures Base Mounting
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
10A
For Use With
Siemens SPST-NC Enclosures Base Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
