Print Page
KD10 1100U0
Recorder, 6 Prog I/P, 8 Relay O/P, 52 Channel
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | KD10 1100U0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AN5890 |
| Product Range | KD10 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2,830.540 |
| 5+ | $2,718.370 |
| 10+ | $2,655.870 |
| 25+ | $2,581.580 |
| 50+ | $2,513.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,830.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | KD10 1100U0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 18AN5890 |
| Product Range | KD10 Series |
| Technical Datasheet | |
| No. of Channels | 52 Channel |
| Bandwidth Min | - |
| Bandwidth Max | - |
| Accuracy % | - |
| Crest Factor | - |
| Resolution % | - |
| External Height | 144mm |
| External Width | 144mm |
| External Depth | 104mm |
| Product Range | KD10 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
KD10 1100U0 is a KD10 process recorder with touchscreen. It is a modern data recorder designed for measurement, visualization, and control of industrial process parameters across sectors like food, chemical, and paper industries.
- 6 programmable measurement inputs
- 8 relay outputs
- Color graphic LCD screen with 5.6” TFT touch panel, 640 x 480 pixels, fully user-configurable
- Data archiving via SD card (up to 32GB)
- Data registration in CSV or SQLite3 formats with a digital signature
- Advanced alarms, mathematical functions, and signal scaling
- Visualization of measurements in digital form, analogue indicators, line charts, bar graphs
- Built-in USB HOST 2.0 interface
- Programming of parameters using free KD10 Setup software
- External dimension is 144 x 144 x 104mm
Technical Specifications
| No. of Channels | 52 Channel |
|---|---|
| Bandwidth Max | - |
| Crest Factor | - |
| External Height | 144mm |
| External Depth | 104mm |
| SVHC | No SVHC (21-Jan-2025) |
| Bandwidth Min | - |
|---|---|
| Accuracy % | - |
| Resolution % | - |
| External Width | 144mm |
| Product Range | KD10 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |