Print Page
MCS 103 131 LSPB
Analog Panel Meter, AC Current, 0A to 75A, MCS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 103 131 LSPBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AJ9261
Product RangeMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $488.600 |
Price for:Each
Minimum: 1
Multiple: 1
$488.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 103 131 LSPBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AJ9261
Product RangeMCS Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 75A
Panel Cutout Height-
Panel Cutout Width-
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
MCS Series
Meter Range
0A to 75A
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate