Print Page
ND31 1222U0
Power Network Meter, Three Phase, 20VAC to 40VAC, 20VDC to 60VDC, ND31 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoND31 1222U0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN5886
Product RangeND31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $669.010 |
Price for:Each
Minimum: 1
Multiple: 1
$669.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoND31 1222U0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AN5886
Product RangeND31 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage20VAC to 40VAC, 20VDC to 60VDC
Energy Meter MountingPanel
Product RangeND31 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
20VAC to 40VAC, 20VDC to 60VDC
Product Range
ND31 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate