Print Page
VA38
DIGITAL MULTIMETER, TRUE RMS, 1KV, 10A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.500 |
Price for:Each
Minimum: 1
Multiple: 1
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA38Copy
Newark Part No.76AK4922
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count50000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA38 is a digital multimeter. It is designed and manufactured according to the safety requirements set out by the IEC61010-1 standards for electronic test instruments and the handheld digital multimeters.
- 50000 display count
- Measures AC/DC voltage, AC/DC current, resistance, capacitance, logic frequency, liner frequency
- Diode test and continuity check
- Features True RMS measurement, max/min value measurement, relative measurement, dBm measurement
- Data hold
- Large LCD display
- Low power indication
- Auto power off function
- Auto shutdown/ continuous working
- Overload protection
Contents
Digital multimeter, Free 1.5V x6 AAA battery, Free carrying bag, Free USB interface cable, Free software, High quality double insulation test leads, User manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
Display Count
50000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate