Print Page
XS04-525155S000000
Current Transformer, Split Core, 5000:5, Class 0.5, 30 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS04-525155S000000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AC6630
Product RangeOmega 10D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.000 |
Price for:Each
Minimum: 1
Multiple: 1
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS04-525155S000000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AC6630
Product RangeOmega 10D Series
Technical Datasheet
CT ConstructionSplit Core
Input Current5kA
Current Ratio5000:5
Accuracy ClassClass 0.5
Power Rating30VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current5kA
Secondary Current Nom5A
Product RangeOmega 10D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Current Ratio
5000:5
Power Rating
30VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
5kA
Product Range
Omega 10D Series
Input Current
5kA
Accuracy Class
Class 0.5
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate