Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG11B820F2048GQ100-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5722
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.980 |
| 10+ | $20.270 |
| 25+ | $18.670 |
| 50+ | $18.210 |
| 180+ | $17.750 |
| 270+ | $17.300 |
| 540+ | $17.280 |
Price for:Each
Minimum: 1
Multiple: 1
$25.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG11B820F2048GQ100-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AH5722
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's80I/O's
MCU Case StyleTQFP
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size512KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32GG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32GG Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
72MHz
No. of Pins
100Pins
No. of I/O's
80I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
72MHz
Program Memory Size
2MB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
512KB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32GG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability