Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P332F256GM32-C0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2166
Your Part Number
1,934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 10+ | $10.410 |
| 25+ | $9.800 |
| 50+ | $9.380 |
| 100+ | $8.970 |
| 250+ | $8.560 |
| 500+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P332F256GM32-C0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2166
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4F
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
Operating Frequency Max40MHz
MPU Case StyleQFN
Program Memory Size256KB
RAM Memory Size32KB
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG1
No. of I/O's16I/O's
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART, LEUART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART, LEUART
MCU ApplicationsBluetooth Low Energy
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
MPU Case Style
QFN
RAM Memory Size
32KB
MPU Family
EFR32
No. of I/O's
16I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART, LEUART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
Program Memory Size
256KB
No. of Pins
32Pins
MPU Series
EFR32xG1
IC Case / Package
QFN
Interfaces
I2C, I2S, SMBus, SPI, UART, LEUART
MCU Applications
Bluetooth Low Energy
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate