Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1P133F256GM48-C0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y4562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $10.580 |
| 25+ | $9.880 |
| 50+ | $9.600 |
| 100+ | $9.330 |
| 250+ | $9.220 |
| 500+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG1P133F256GM48-C0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91Y4562
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
Program Memory Size256KB
Operating Frequency Max40MHz
RAM Memory Size32KB
No. of Pins48Pins
MPU FamilyEFR32
IC Case / PackageQFN
MPU SeriesEFR32xG1
No. of I/O's31I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
Supply Voltage Min1.8V
Supply Voltage Max3.8V
MCU FamilyEFR32
Operating Temperature Min-40°C
MCU SeriesEFR32FG
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Program Memory Size
256KB
RAM Memory Size
32KB
MPU Family
EFR32
MPU Series
EFR32xG1
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Max
3.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Device Core
ARM Cortex-M4
Data Bus Width
32bit
MPU Case Style
QFN
Operating Frequency Max
40MHz
No. of Pins
48Pins
IC Case / Package
QFN
No. of I/O's
31I/O's
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.8V
MCU Family
EFR32
MCU Series
EFR32FG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate