Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM12P22F1024GA-V4Copy
Newark Part No.15AJ2513
Product RangeMighty Gecko MGM12P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.650 |
| 10+ | $37.340 |
| 25+ | $36.230 |
| 50+ | $35.120 |
| 100+ | $32.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$40.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM12P22F1024GA-V4Copy
Newark Part No.15AJ2513
Product RangeMighty Gecko MGM12P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth 5.0 LE
InterfacesI2C, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeMighty Gecko MGM12P Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth 5.0 LE
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
Mighty Gecko MGM12P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate