Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI5330B-B00204-GMCopy
Newark Part No.54X5511
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5330B-B00204-GMCopy
Newark Part No.54X5511
Technical Datasheet
Clock IC TypeClock Buffer, Level Translator
Clock Buffer TypeClock Buffer, Level Translator
Frequency710MHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Buffer, Level Translator
Frequency
710MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Clock Buffer Type
Clock Buffer, Level Translator
Clock IC Case Style
QFN
Supply Voltage Min
2.97V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate