Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7050-A20-IMRCopy
Newark Part No.41AH2144
Product RangeSI705x Series
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7050-A20-IMRCopy
Newark Part No.41AH2144
Product RangeSI705x Series
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 0.5°C
Sensing Accuracy Range± 0.5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageDFN
Sensor Case StyleDFN
No. of Pins6Pins
Supply Voltage Min1.9V
Supply Voltage Max3.6V
No. of Channels-
Resolution14 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSI705x Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
DFN
Supply Voltage Min
1.9V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
DFN
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
14 bits
Operating Temperature Min
-40°C
Product Range
SI705x Series
MSL
MSL 2 - 1 year
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability