Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZWAVE-PK800ACopy
Newark Part No.26AK3694
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberZGM230S
Kit Application TypeWireless Communication
Application Sub TypeRadio Modules
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Family Name-
Kit ContentsStarter Kit BRD4001A, Radio Board BRD420/4D EFR32ZG23 /5B ZGM230S, EXP Brd BRD8029A, Antenna, Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Wireless Communication
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
ZGM230S
Application Sub Type
Radio Modules
Core Sub-Architecture
Cortex-M33
Kit Contents
Starter Kit BRD4001A, Radio Board BRD420/4D EFR32ZG23 /5B ZGM230S, EXP Brd BRD8029A, Antenna, Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate