Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERFOX
Manufacturer Part NoP08/2512LWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25R4988
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.650 |
| 25+ | $84.570 |
| 50+ | $79.350 |
| 100+ | $77.120 |
| 250+ | $74.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$91.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoP08/2512LWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25R4988
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12mm x 25mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
