Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No01300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55F2578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.880 |
Price for:Each
Minimum: 1
Multiple: 1
$110.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No01300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55F2578
Technical Datasheet
Input Current300A
CT ConstructionDonut
Current Ratio300:5
Turns Ratio60:1
Accuracy ClassClass 2
Frequency Min50Hz
Power Rating2VA
Frequency Max400Hz
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsLug
Transformer ApplicationsMetering
Primary Current300A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
The 01300 is a 60:1 Donut Current Transformer with 300A primary and 5A secondary. It is moulded from impact and abrasive resistance black nylon for rugged construction.
- Meets A.S.A C57.13 standard
- ±0.6% Accuracy
Applications
Power Management, Industrial
Technical Specifications
Input Current
300A
Current Ratio
300:5
Accuracy Class
Class 2
Power Rating
2VA
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Donut
Turns Ratio
60:1
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Lug
Primary Current
300A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
