Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No03622Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12C8566
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $95.780 |
Price for:Each
Minimum: 1
Multiple: 1
$95.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 03622 (112ET) is an Elapsed Time Meter with high density black acrylic case. The elapsed time meter features a six-digit readout with no reset capability and making them virtually tamper-proof. Each true-time elapsed time meter is ruggedly constructed and records the on time of electrical equipment. It is widely used in factory environments where there is a need to accumulate running time and monitor life and performance records on AC and DC powered equipment. All hour meters are connected in parallel with the equipment being monitored. The synchronous motor provides accurate hour indication.
- Records the on time of electrical equipment AC and DC operating voltage units
- -20 to 65°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
45.01mm
Product Range
-
Supply Voltage Max
120VAC
Time Max
99999.9h
Panel Cutout Width
45.01mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
