Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No15038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62F3315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $206.920 |
Price for:Each
Minimum: 1
Multiple: 1
$206.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No15038Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62F3315
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 5V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 15038 is a 3-1/2-inch designer style Analogue Panel Meter made of rugged high density black plastic case with red knife-edge pointer for precision readability. The clean, uncluttered design offers maximum visibility in minimum required height.
- Glass window for optimum viewing
- Sharp clear scale
- Self shielding movement
- 1000Ω/V Impedance
- ±2% FS accuracy
- 1.5sec Maximum response time
- ±15% of meter impedance Resistance
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 5V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
