Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.470 |
Price for:Each
Minimum: 1
Multiple: 1
$205.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No15040Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F735
Product RangeModel 523
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 15V
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 523
SVHCTo Be Advised
Product Overview
15040 is a 3- 1/2” Model 523 designer style analog panel meter.
- 0-15V range DC voltmeter
- Clean, uncluttered design offers maximum visibility in minimum required height
- Glass window for optimum viewing
- Rugged black plastic case
- Red knife-edge pointer for precision readability
- Self-shielding movement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
Model 523
Meter Range
0V to 15V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

