Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No21643Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01B7060
Product Range3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,529.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,529.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No21643Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01B7060
Product Range3300 Series
Technical Datasheet
Meter FunctionPercent Motor Load
Meter Range0A to 5A
Panel Cutout Height-
Panel Cutout Width-
Product Range3300 Series
SVHCTo Be Advised
Product Overview
The 21643 is a double set point rugged seal Analogue Panel Meter made of metal case for rigorous environments with plastic window and black knife-edge pointer. The calibration is unaffected by magnetic panel mounting shielding. Latching function can be enabled independently for each relay by removing jumpers on terminal block auto/manual reset.
- Used with current transformers
- Wide variety of control, alarm and limit use
- Calibration not affected by steel panel mounting
- Commercially-sealed, moisture and dust-proof
- Sharp clear scale
- DPDT relay contacts for each control point
- Self-shielding movement
- "ON", "OFF" difference is within 0.5% of FS
- 0 to 150% Scale
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
Percent Motor Load
Panel Cutout Height
-
Product Range
3300 Series
Meter Range
0A to 5A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
