Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.650 |
Price for:Each
Minimum: 1
Multiple: 1
$230.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37031Copy
Newark Part No.99Y7724
Technical Datasheet
CT ConstructionSplit Core
Current Ratio100:5
Turns Ratio100:5
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating1.5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Turns Ratio
100:5
Frequency Max
60Hz
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Current Ratio
100:5
Accuracy Class
Class 1
Power Rating
1.5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
