Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoF45-1-81-0FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13C3536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $559.520 |
Price for:Each
Minimum: 1
Multiple: 1
$559.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-81-0FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13C3536
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionTemperature
Meter Range-328°F to +2501°F
Digit Height14.2mm
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min108VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
-328°F to +2501°F
Panel Cutout Height
1.77"
Supply Voltage Min
108VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
3.62"
Supply Voltage Max
132VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
