Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoS662-1-1-0-0-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83F7518
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $569.130 |
Price for:Each
Minimum: 1
Multiple: 1
$569.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoS662-1-1-0-0-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83F7518
Technical Datasheet
No. of Digits / Alpha6
Digit Height14.2mm
Supply Voltage Min108VAC
Supply Voltage Max264VAC
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
Notes
CE certified.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
108VAC
Panel Cutout Height
44.96mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
14.2mm
Supply Voltage Max
264VAC
Panel Cutout Width
91.95mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
