Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/MCXM/S/S/26Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5478
Product RangeAlpha 4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.310 |
| 5+ | $29.740 |
| 10+ | $26.470 |
| 30+ | $25.580 |
| 50+ | $24.760 |
| 100+ | $24.290 |
| 250+ | $23.860 |
Price for:Each
Minimum: 1
Multiple: 1
$34.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA4A/5M/MCXM/S/S/26Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK5478
Product RangeAlpha 4A Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic / Adhesive
Gain26dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAlpha 4A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Alpha 4A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
