Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA010X174S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5903
Product RangeASM Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 10+ | $15.320 |
| 25+ | $14.610 |
| 50+ | $13.900 |
| 100+ | $13.330 |
| 250+ | $12.640 |
| 500+ | $12.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA010X174S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28AK5903
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
ASM Series
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
