Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMQM1500ZG058L11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5141
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.580 |
| 5+ | $92.540 |
| 10+ | $86.510 |
| 25+ | $81.920 |
| 50+ | $78.270 |
| 100+ | $74.790 |
Price for:Each
Minimum: 1
Multiple: 1
$98.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMQM1500ZG058L11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5141
Technical Datasheet
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Coaxial Cable TypeSLL200
Connector Type AQMA-Male
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
49.2ft
Coaxial Cable Type
SLL200
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
15m
Connector Type A
QMA-Male
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
