Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMQM500C058L11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5149
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.920 |
| 5+ | $64.540 |
| 10+ | $60.160 |
| 25+ | $57.520 |
| 50+ | $55.250 |
| 100+ | $53.100 |
| 250+ | $49.940 |
Price for:Each
Minimum: 1
Multiple: 1
$68.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMQM500C058L11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM5149
Technical Datasheet
Cable Length - Imperial16.4ft
Coaxial Cable TypeSLL200
Connector Type AQMA Plug
Connector Type AQMA-Male
Connector Type BSMA RP Plug
Connector Type BSMA RP Plug
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
16.4ft
Connector Type A
QMA Plug
Connector Type B
SMA RP Plug
Product Range
-
Coaxial Cable Type
SLL200
Connector Type A
QMA-Male
Connector Type B
SMA RP Plug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
