Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $7.010 |
| 25+ | $6.790 |
| 50+ | $6.590 |
| 100+ | $6.370 |
| 300+ | $6.090 |
| 500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO1A/0.1M/IPEX/S/S/11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC4394
Product RangeEcho
Technical Datasheet
Antenna TypeGSM
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingAdhesive
Gain3.66dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeEcho
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Quad band GSM/GPRS, 3G and ISM PCB antenna for embedded applications
- 100mm long cable with IPEX connector
- 1/4 wave dipole radiating element
- Meets all EU compliance criteria for electronic goods
- Can be mounted on a wide range of surfaces or to float inside equipment
- 35mm x 6mm size allows easy integration into small devices
Technical Specifications
Antenna Type
GSM
Frequency Max
2.1GHz
Gain
3.66dB
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

