Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM7831
Product RangeEcho 44 Series
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.020 |
| 100+ | $1.800 |
| 500+ | $1.690 |
| 1000+ | $1.620 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM7831
Product RangeEcho 44 Series
Technical Datasheet
Frequency Min2.4GHz
Frequency Max7.92GHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain6.48dBi
VSWR2.28
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G NR / 4G LTE / UWB / WiFi / LTE / ISM / WLAN / Bluetooth / ZigBee / Z-Wave
Frequency Max
7.92GHz
Gain
6.48dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
2.28
Input Impedance
50ohm
Product Range
Echo 44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
