Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE1A/2.5M/FMEF/S/S/20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8332
Product RangeMike Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 10+ | $23.160 |
| 25+ | $21.950 |
| 50+ | $20.740 |
| 100+ | $19.310 |
| 250+ | $18.360 |
| 500+ | $18.010 |
Price for:Each
Minimum: 1
Multiple: 1
$27.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE1A/2.5M/FMEF/S/S/20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8332
Product RangeMike Series
Technical Datasheet
Antenna TypeStubby
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingMagnetic
Gain3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeMike Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Mike Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
