Print Page
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
| 5+ | $36.460 |
| 10+ | $35.090 |
| 30+ | $33.320 |
| 50+ | $31.560 |
| 100+ | $29.180 |
| 250+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO20A/3M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC0127
Product RangeTango
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.589GHz
Frequency Max1.595GHz
Antenna MountingSMA Connector
Gain5dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP67 rated GPS and GLONASS puck antenna
- 3m RG174 coaxial cable with SMA male connector
- Vandal resistant design
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.595GHz
Gain
5dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.589GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

