Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
Price for:Each
Minimum: 1
Multiple: 1
$32.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO3/3M/SMAM/S/S/31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8671
Product RangeTango 3
Technical Datasheet
Antenna TypeStubby
Frequency Min900MHz
Frequency Max1.9GHz
Antenna MountingPanel
Gain1dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango 3
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Stubby
Frequency Max
1.9GHz
Gain
1dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
900MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango 3
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

