Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $23.220 |
| 10+ | $21.170 |
| 30+ | $20.520 |
| 50+ | $19.850 |
| 100+ | $18.910 |
| 250+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO45/0.1M/IPEX/S/S/29Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8678
Product RangeTango
Technical Datasheet
Antenna TypeMiniature
Frequency Min734MHz
Frequency Max2.7GHz
Antenna MountingPanel
Gain4dBi
VSWR3.5
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Miniature
Frequency Max
2.7GHz
Gain
4dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
734MHz
Antenna Mounting
Panel
VSWR
3.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

