Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
| 25+ | $43.270 |
| 50+ | $40.620 |
| 100+ | $39.480 |
| 250+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SKROSS |
|---|---|
| Manufacturer Part No | 1.103160Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 01AC6956 |
| Product Range | PRO Light |
| Technical Datasheet | |
| Convert From | Australia/China, Europe (Schuko), UK, USA |
| Convert To | Australia/China, Brazil, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland, UK |
| Current Rating | 6.3A |
| Connector Colour | White |
| Connector Body Material | - |
| Voltage Rating VAC | 250V |
| Product Range | PRO Light |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Convert From | Australia/China, Europe (Schuko), UK, USA |
|---|---|
| Current Rating | 6.3A |
| Connector Body Material | - |
| Product Range | PRO Light |
| Convert To | Australia/China, Brazil, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland, UK |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
