Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500204Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52Y1194
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.130 |
| 50+ | $36.880 |
| 100+ | $34.060 |
| 250+ | $31.990 |
| 500+ | $30.210 |
Price for:Each
Minimum: 1
Multiple: 1
$40.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500204Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52Y1194
Technical Datasheet
Convert FromEuro (Schuko), US
Current Rating15A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
Euro (Schuko), US
Current Rating
15A
Connector Body Material
-
Product Range
-
Convert To
Australia/China, Euro (Schuko & 2-pole), Italy, Japan/US, Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
