Print Page
SLE18S1203B01
POWER SUPPLY, AC-DC, 12V, 1.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S1203B01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK7757
Product RangeSLE18 Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.870 |
| 5+ | $28.290 |
| 10+ | $27.720 |
| 25+ | $27.130 |
| 50+ | $26.560 |
| 100+ | $25.980 |
| 250+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$28.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S1203B01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AK7757
Product RangeSLE18 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE18 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE18 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate