Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-13-215-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6822
Product RangeMCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,721.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3,721.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-13-215-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6822
Product RangeMCR Series
Technical Datasheet
Input Voltage120VAC
Product RangeMCR Series
Output Voltage120VAC
Output Power (VA)1500VA
Width279.4mm
Height279.4mm
SVHCTo Be Advised
Product Overview
The 63-13-215-6 is a 1500VA Power Line Conditioning provides excellent noise filtering and surge protection to protect connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's Ferroresonant design, it can increase the actual mean time between failures (MTBF) of protected equipment. This unit is a perfect choice where dirty power caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Consumer Electronics
Technical Specifications
Input Voltage
120VAC
Output Voltage
120VAC
Width
279.4mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
1500VA
Height
279.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
