Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-31-150-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C8547
Product RangeMCR Hardwired Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,873.280 |
| 2+ | $1,835.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,873.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-31-150-8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C8547
Product RangeMCR Hardwired Series
Technical Datasheet
Input Voltage600VAC
Product RangeMCR Hardwired Series
Output Voltage120VAC
Output Power (VA)500VA
Width228.6mm
Height355.6mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
600VAC
Output Voltage
120VAC
Width
228.6mm
SVHC
To Be Advised
Product Range
MCR Hardwired Series
Output Power (VA)
500VA
Height
355.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
